Part Details for MHL1000KB2R40 by SEI Stackpole Electronics Inc
Overview of MHL1000KB2R40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MHL1000KB2R40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MHL1000KB2R40-ND
|
DigiKey | 1000W, 10%, Bulk, 2.4 Ohms Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1590 | Buy Now |
DISTI #
MHL1000KB2R40
|
Avnet Americas | Res Wirewound 2.4 Ohm 10% 1000W 260ppm/°C Metal Clad Lead Wire Screw Mount Bulk - Bulk (Alt: MHL1000KB2R40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2700 / $143.0000 | Buy Now |
|
NAC | 1000W, 10%, Bulk, 2.4 Ohms - Aluminum Clad Wirewound Resistor - Flat Type RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$137.5000 / $183.3330 | Buy Now |
|
South Electronics | MHL1000KB2R40 | 0 |
|
RFQ |
Part Details for MHL1000KB2R40
MHL1000KB2R40 CAD Models
MHL1000KB2R40 Part Data Attributes
|
MHL1000KB2R40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL1000KB2R40
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1000W, 2.4ohm, 10% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 400 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | CHASSIS MOUNT | |
Package Width | 100 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1000 W | |
Rated Temperature | 25 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |