Part Details for MHL100JB150R by SEI Stackpole Electronics Inc
Overview of MHL100JB150R by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MHL100JB150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MHL100JB150R-ND
|
DigiKey | 100, 5%, Bulk, 150 Ohmic Value Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5941 | Buy Now |
DISTI #
MHL100JB150R
|
Avnet Americas | Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Metal Clad Lead Wire Flange Mount Bulk - Bulk (Alt: MHL100JB150R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3800 / $36.4000 | Buy Now |
DISTI #
MHL100JB150R
|
Avnet Americas | Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Metal Clad Lead Wire Flange Mount Bulk - Bulk (Alt: MHL100JB150R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MHL100JB150R
|
Avnet Americas | Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Metal Clad Lead Wire Flange Mount Bulk - Bulk (Alt: MHL100JB150R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 100, 5%, Bulk, 150 Ohmic Value - Aluminum Clad Wirewound Resistor - Flat Type RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$35.0000 / $46.6670 | Buy Now |
Part Details for MHL100JB150R
MHL100JB150R CAD Models
MHL100JB150R Part Data Attributes
|
MHL100JB150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL100JB150R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 100W, 150ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 165 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 40 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |