MHL100JB5R60
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 100W, 5.6ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Overview of MHL100JB5R60 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for MHL100JB5R60 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-MHL100JB5R60-ND
DigiKey 100W, 5%, Bulk, 5.6 Ohms Min Qty: 100 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $18.5941
$18.5941 Buy Now
DISTI # MHL100JB5R60
Avnet Americas Res Wirewound 5.6Ohm 5% 100W 260ppm/?C Metal Clad Screw Terminal Bulk - Bulk (Alt: MHL100JB5R60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $36.4000
  • 50 $22.4000
  • 75 $17.7300
  • 100 $17.3800
$17.3800 / $36.4000 Buy Now
NAC 100W, 5%, Bulk, 5.6 Ohms - Aluminum Clad Wirewound Resistor - Flat Type RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $46.6670
  • 500 $40.0000
  • 2,500 $35.0000
$35.0000 / $46.6670 Buy Now

CAD Models for MHL100JB5R60 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHL100JB5R60 by SEI Stackpole Electronics Inc

MHL100JB5R60
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Chassis Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Height
20 mm
Package Length
165 mm
Package Style
Chassis Mount
Package Width
40 mm
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
5.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
260 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLEXIBLE WIRE
Tolerance
5%
Want to compare parts?
  1. MHL100JB5R60
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 100W, 5.6ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHL100JB5R60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHL100JB5R60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MHL100JB5R60 would you like to use for your alert(s)?
  • Please alert me when MHL100JB5R60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHL100JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHL100JB5R60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHL100JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHL100JB5R60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHL100JB5R60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: