Part Details for MHL512IR029CRT by MEIHUA
Overview of MHL512IR029CRT by MEIHUA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHL512IR029CRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 18mW/sr 20 5V 20mA 1.8V 940nm PluginD5mm Infrared (IR) LEDs ROHS | 3150 |
|
$0.0425 / $0.0758 | Buy Now |