Part Details for MHP-TAC6-12-77N by Littelfuse Inc
Overview of MHP-TAC6-12-77N by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHP-TAC6-12-77N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2880
|
Newark | Pptc Breaker, 6A, 12Vdc, Panel, Product Range:Mhp-Tac Series, Voltage Rating:12Vdc, Holding Current:6A, Trip Current:40A, Time To Trip:-, Current Rating Max:40A, Operating Temperature Min:72°C, Operating Temperature Max:82°C Rohs Compliant: Yes |Littelfuse MHP-TAC6-12-77N RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $0.8320 | Buy Now |
DISTI #
18-MHP-TAC6-12-77N-ND
|
DigiKey | THERMOSTAT 77DEG C SPST-NC STRAP Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7827 | Buy Now |
DISTI #
576-RF4789-000
|
Mouser Electronics | Thermal Cutoffs MHP-TAC6-12-77N RoHS: Compliant | 0 |
|
$0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7070 | Buy Now |