Part Details for MHP-TAT18-9-82 by Littelfuse Inc
Overview of MHP-TAT18-9-82 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHP-TAT18-9-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2844
|
Newark | Pptc Resettable Fuse, 18A, 9V, Smd, Product Range:Mhp-Tat18 Series, Voltage Rating:9Vdc, Holding Current:18A, Trip Current:-, Time To Trip:-, Current Rating Max:80A, Operating Temperature Min:77°C, Operating Temperature Max:87°C Rohs Compliant: Yes |Littelfuse MHP-TAT18-9-82 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.9080 | Buy Now |
DISTI #
F10380-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC STRAP Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7710 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
RF4657-000
|
TME | Fuse: PTC polymer, 18A, Imax: 80A, 9V, 5.8x3.8x1.15mm, 82°C Min Qty: 1000 | 0 |
|
$1.6700 | RFQ |
Part Details for MHP-TAT18-9-82
MHP-TAT18-9-82 CAD Models
MHP-TAT18-9-82 Part Data Attributes
|
MHP-TAT18-9-82
Littelfuse Inc
Buy Now
|
Compare Parts:
MHP-TAT18-9-82
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |