Part Details for MHP-TAT18-9-85 by Littelfuse Inc
Overview of MHP-TAT18-9-85 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MHP-TAT18-9-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2845
|
Newark | Pptc Resettable Fuse, 18A, 9V, Smd, Product Range:Mhp-Tat18 Series, Voltage Rating:9Vdc, Holding Current:18A, Tripping Current:-, Time To Trip:-, Current Rating Max:80A, Operating Temperature Min:80°C, Operating Temperature Max:90°C Rohs Compliant: Yes |Littelfuse MHP-TAT18-9-85 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 / $0.8700 | Buy Now |
DISTI #
F10381-ND
|
DigiKey | THERMOSTAT 85DEG C SPST-NC STRAP Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8184 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7390 | Buy Now |
DISTI #
RF4658-000
|
TME | Fuse: PTC polymer, 18A, Imax: 80A, 9V, 5.8x3.8x1.15mm, 85°C Min Qty: 1000 | 0 |
|
$1.0100 | RFQ |
Part Details for MHP-TAT18-9-85
MHP-TAT18-9-85 CAD Models
MHP-TAT18-9-85 Part Data Attributes
|
MHP-TAT18-9-85
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MHP-TAT18-9-85
Littelfuse Inc
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |