Part Details for MHP200R010F by TT electronics / BI Technologies
Overview of MHP200R010F by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHP200R010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5026
|
Newark | Resistor, 0.01 Ohm, 20W, ±1%, Resistance:0.01Ohm, Product Range:Mhp20 Series, Power Rating:20W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:500V, Resistor Technology:Thin Film, Qualification:- Rohs Compliant: Yes |Tt Electronics/bi Technologies MHP200R010F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |