Part Details for MHR-10-HSGAS by Adam Technologies Inc
Overview of MHR-10-HSGAS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR-10-HSGAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MHR-10-HSGAS
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, LATCHING HEADER, 2.54MM RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
V99:2348_17684825
|
Arrow Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 154 |
|
$0.3313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |