There are no models available for this part yet.
Overview of MHR-A-06-VUAL-MP by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MHR-A-06-VUAL-MP by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-MHR-A-06-VUAL-MP
|
Mouser Electronics | Headers & Wire Housings LATCH HEADER 2.54MM 6P STR GOLD LONG DIP=3.3MM RoHS RoHS: Compliant | 0 |
|
$0.1100 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1292 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0980 / $0.1738 | Buy Now | ||
DISTI #
MHR-A-06-VUAL-MP
|
TME | Connector: IDC, socket, male, PIN: 6, straight, THT, 2.54mm Min Qty: 5 | 669 |
|
$0.1260 / $0.2450 | Buy Now |