Part Details for MHR0624SA106F70 by Murata Power Solutions
Overview of MHR0624SA106F70 by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR0624SA106F70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3856
|
Newark | Bulk |Murata Power Solutions MHR0624SA106F70 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $0.7910 | Buy Now |
DISTI #
490-18234-ND
|
DigiKey | RES 10M OHM 1% 1.6W RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
218 In Stock |
|
$0.4431 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.4560 | Buy Now |
DISTI #
000000000006088871
|
Sager | Thick Film Resistors - Through Hole Min Qty: 250 | 0 |
|
$0.4848 / $0.4949 | Buy Now |