Part Details for MHRJ126P6CR by MH Connectors
Overview of MHRJ126P6CR by MH Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHRJ126P6CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4175
|
Newark | Rj12 Modular Plug, 6 Position, 1 Port, Modular Connector Type:Rj12 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Mh Connectors MHRJ126P6CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21464 |
|
$0.1670 / $0.1820 | Buy Now |
DISTI #
4672-MHRJ126P6CR-ND
|
DigiKey | 6P6C UNSHLD PLG RND CBL 1=10PCS Min Qty: 1 Lead time: 26 Weeks Container: Bag |
196 In Stock |
|
$1.1329 / $2.1800 | Buy Now |
DISTI #
MHRJ126P6CR
|
TME | Plug, RJ12, PIN: 6, Layout: 6p6c, for cable, IDC,crimped Min Qty: 5 | 0 |
|
$0.1390 / $0.1970 | RFQ |
|
Greenchips | Date Code: N/A | 1000 |
|
$0.1330 / $0.1620 | Buy Now |
Part Details for MHRJ126P6CR
MHRJ126P6CR CAD Models
MHRJ126P6CR Part Data Attributes
|
MHRJ126P6CR
MH Connectors
Buy Now
|
Compare Parts:
MHRJ126P6CR
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |