There are no models available for this part yet.
Overview of MHRJJ88NFRAS by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MHRJJ88NFRAS by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14J4171
|
Newark | Connector, Modular, Socket, Rj45, 8 Position, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Mh Connectors MHRJJ88NFRAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4733 |
|
$1.7300 / $2.5500 | Buy Now | |
DISTI #
4672-MHRJJ88NFRAS-ND
|
DigiKey | 8P8C SOCKET RIGHT ANGLE NO FLANG Min Qty: 1 Lead time: 26 Weeks Container: Tray |
564 In Stock |
|
$0.8931 / $1.7200 | Buy Now | |
DISTI #
MHRJJ88NFRAS
|
TME | Connector: RJ45, socket, PIN: 8, shielded, Layout: 8p8c, THT, angled Min Qty: 1 | 1365 |
|
$0.8500 / $1.6000 | Buy Now |
CAD Models for MHRJJ88NFRAS by MH Connectors
Part Data Attributes for MHRJJ88NFRAS by MH Connectors
|
|
---|---|
Samacsys Manufacturer
|
MH CONNECTORS
|