Part Details for MHS-159 by Altech Corporation
Overview of MHS-159 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHS-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHS-159-ND
|
DigiKey | PCB TERM BLOCK 500MMPS 9P HORIZ Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3815 | Buy Now |
DISTI #
845-MHS159
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 9 Pole, Top wire, green | 0 |
|
$3.0300 / $3.3800 | Order Now |
DISTI #
71227934
|
RS | PCB Term Block, 5.00mm PS,9 pole, Horiz, 10A,300V, Green | Altech Corp MHS-159 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.6600 | Buy Now |
DISTI #
10119618
|
TestEquity LLC | Altech MHS-159 PCB Terminal Block, 5.00mm Pin Spacing, 9 Pole, Horizontal, 10A,300V, Green | 0 |
|
$3.5800 | Buy Now |