Part Details for MHSH3-50DA-X5218 by SMC Corporation of America
Overview of MHSH3-50DA-X5218 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-150DA | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
61126-150DALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for MHSH3-50DA-X5218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74818647
|
RS | GRIPPER, PARALLEL STYLE, AIR, 3 FINGER, MHS SERIES | SMC Corporation MHSH3-50DA-X5218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,294.8000 | RFQ |