Part Details for MHT130ZVRCT by MEIHUA
Overview of MHT130ZVRCT by MEIHUA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHT130ZVRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8mW/sr16mW/sr 18 5V 15mA 1.8V2.4V 930nm950nm 0402 Infrared LED Emitters ROHS | 8639 |
|
$0.4170 / $0.7522 | Buy Now |