There are no models available for this part yet.
Overview of MHT150PTBRT by MEIHUA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MHT150PTBRT by MEIHUA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20mA NPN 30V 75mW 50uA 940nm 1206 Phototransistors ROHS | 3518 |
|
$0.1034 / $0.1593 | Buy Now |