Part Details for MI0402L100R-10 by Laird Performance Material
Overview of MI0402L100R-10 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI0402L100R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI0402L100R-10
|
Avnet Americas | Ind Chip Bead Mono-Layer 10 Ohm 100MHz Ferrite 2A 0402 T/R - Tape and Reel (Alt: MI0402L100R-10) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0548 | Buy Now |
DISTI #
875-MI0402L100R-10
|
Mouser Electronics | Ferrite Beads Broadband,1Ln 0402,MI RoHS: Compliant | 0 |
|
$0.0470 / $0.1700 | Order Now |
DISTI #
71600935
|
RS | FerChipBdBB,1Ln,0402,MI,10ohx2000mA | Laird Performance Materials MI0402L100R-10 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0860 | RFQ |
DISTI #
MI0402L100R-10
|
TTI | Ferrite Beads Broadband,1Ln 0402,MI RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0470 | Buy Now |