-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 1 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0058
|
Newark | Ferrite, Bead, 1608, 100Mhz, 600R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:1A, Product Range:Mi Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, rohs Compliant: Yes |Laird MI0603J601R-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72000 |
|
$0.1040 | Buy Now |
DISTI #
26AC2104
|
Newark | Ferchipbdbb,1Ln,0603,mi600X1000X0.200 Rohs Compliant: Yes |Laird MI0603J601R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0550 | Buy Now |
DISTI #
240-2371-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496553 In Stock |
|
$0.0473 / $0.2100 | Buy Now |
DISTI #
STEMI0603J601R-10
|
Heilind Electronics | Americas - 84000 in Stock75000 On Order |
|
$0.0194 / $0.0248 | Buy Now | |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Bristol Electronics | 4100 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 2400 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 2792 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 79 |
|
$0.0945 / $0.3150 | Buy Now |
DISTI #
STEMI0603J601R-10
|
Interstate Connecting Components | 1680015000 On Order |
|
$0.0194 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI0603J601R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0603J601R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 1 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MI0603J601R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603J601R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0603J601R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 1 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MI0603J601R-10 vs MI0603J601R-00 |
MI0603J601R-10 | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Steward, Inc | MI0603J601R-10 vs MI0603J601R-10 |