Part Details for MI0603K181R-10 by LAIRD PLC
Overview of MI0603K181R-10 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI0603K181R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI0603K181R-10-ND
|
DigiKey | FERRITE BEAD 180 OHM 0603 1LN Min Qty: 20000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0291 | Buy Now |
Part Details for MI0603K181R-10
MI0603K181R-10 CAD Models
MI0603K181R-10 Part Data Attributes:
|
MI0603K181R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0603K181R-10
LAIRD PLC
FERRITE BEAD 180 OHM 0603 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.5 A |
Alternate Parts for MI0603K181R-10
This table gives cross-reference parts and alternative options found for MI0603K181R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603K181R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MI0603K181R-10 vs SHH-1T2012-600JB |
SHH-1T2012-600JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MI0603K181R-10 vs SHH-1T2012-600JL |
ACML-0805-31-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | MI0603K181R-10 vs ACML-0805-31-T |
SHH-1M2012-800JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MI0603K181R-10 vs SHH-1M2012-800JL |
WB321611F601QLT15 | Ferrite Chip, 1 Function(s), 1.5A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | MI0603K181R-10 vs WB321611F601QLT15 |
SHH-1S1608-100JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MI0603K181R-10 vs SHH-1S1608-100JB |
FBH100505T-600Y-S | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Cal-Chip Electronics | MI0603K181R-10 vs FBH100505T-600Y-S |
SHH-1M2012-800JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MI0603K181R-10 vs SHH-1M2012-800JT |
HPZ1608D221-1R5TF | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MI0603K181R-10 vs HPZ1608D221-1R5TF |
NCB-H1206B601TR150F | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | MI0603K181R-10 vs NCB-H1206B601TR150F |