Part Details for MI0805K110R-00 by LAIRD PLC
Overview of MI0805K110R-00 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for MI0805K110R-00
MI0805K110R-00 CAD Models
MI0805K110R-00 Part Data Attributes
|
MI0805K110R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0805K110R-00
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 1.5 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 11 OHM Ω | |
Rated Current | 1.5 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |