Part Details for MI0805K601R-00 by Steward, Inc
Overview of MI0805K601R-00 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI0805K601R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FERRITE CHIP POWER 600 OHM SMD | 11946 |
|
$0.0400 / $0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3800 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MI0805K601R-00
MI0805K601R-00 CAD Models
MI0805K601R-00 Part Data Attributes
|
MI0805K601R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
MI0805K601R-00
Steward, Inc
Ferrite Chip, 1 Function(s), 75V, 1.5A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 1.5 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |
Alternate Parts for MI0805K601R-00
This table gives cross-reference parts and alternative options found for MI0805K601R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0805K601R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0805K601R-10 | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Steward, Inc | MI0805K601R-00 vs MI0805K601R-10 |