-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R1510
|
Newark | Card Edge & Backplane Connector, Mi20 Series, Memory Socket, Plug, 50, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) MI20-50PD-SF(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1568 |
|
$3.6100 / $6.7100 | Buy Now |
DISTI #
MI20-50PD-SF(71)-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$3.4523 / $6.2300 | Buy Now |
DISTI #
MI20-50PD-SF(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20-50PD-SF(71)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-MI2050PDSF71
|
Mouser Electronics | Memory Card Connectors COMPACT FLASH TYPE 1 GOLD RoHS: Compliant | 1292 |
|
$3.5700 / $6.2200 | Buy Now |
|
Future Electronics | MI20 Series 50 Contact Surface Mount Header Card Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.7300 / $4.1000 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 460 |
|
$4.0163 / $8.0325 | Buy Now |
DISTI #
MI20-50PD-SF(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20-50PD-SF(71)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MI20-50PD-SF-71
|
TME | MI20-50PD-SF(71) Min Qty: 600 | 0 |
|
$3.3400 | RFQ |
DISTI #
MI20-50PD-SF(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20-50PD-SF(71)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MI20-50PD-SF(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MI20-50PD-SF(71)
Hirose Electric Co Ltd
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MI20-50PD-SF(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI20-50PD-SF(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI20-50PD-SF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Hirose Electric Co Ltd | MI20-50PD-SF(71) vs MI20-50PD-SF |