Part Details for MI20A-50PD-SF-EJR(71) by Hirose Electric Co Ltd
Overview of MI20A-50PD-SF-EJR(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI20A-50PD-SF-EJR(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7945
|
Newark | Mi20A-50Pd-Sf-Ejr(71) |Hirose(Hrs) MI20A-50PD-SF-EJR(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.5000 | Buy Now |
DISTI #
H126274-ND
|
DigiKey | CONN COMPACT FLASH CARD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
37 In Stock |
|
$4.6662 / $8.0000 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20A-50PD-SF-EJR(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$4.6875 / $5.4375 | Buy Now |
DISTI #
798-MI20A50PDSFEJR71
|
Mouser Electronics | Memory Card Connectors COMPACT FLASH CONN TYPE 1, SMT GOLD RoHS: Compliant | 0 |
|
$4.6600 / $7.9900 | Order Now |
|
Future Electronics | Compact Flash Card Connectors conforming to Compact Flash Association (CFA) RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.5500 / $5.7800 | Buy Now |
DISTI #
HIRMI20A-50PD-SF-EJR(71)
|
Heilind Electronics | 640-7004-8-71 EACH | Americas - 0 in Stock |
|
$5.8594 / $7.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $6.3800 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20A-50PD-SF-EJR(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$4.6875 / $5.4375 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(71)
|
Avnet Americas | Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A - Trays (Alt: MI20A-50PD-SF-EJR(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$4.6875 / $5.4375 | Buy Now |
DISTI #
000000000003979400
|
Sager | Memory Card Connectors COMPACT FLASH CONN TYPE 1, SMT GOLD Min Qty: 1 | 0 |
|
$4.0600 / $4.9800 | Buy Now |
Part Details for MI20A-50PD-SF-EJR(71)
MI20A-50PD-SF-EJR(71) CAD Models
MI20A-50PD-SF-EJR(71) Part Data Attributes
|
MI20A-50PD-SF-EJR(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MI20A-50PD-SF-EJR(71)
Hirose Electric Co Ltd
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MI20A-50PD-SF-EJR(71)
This table gives cross-reference parts and alternative options found for MI20A-50PD-SF-EJR(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI20A-50PD-SF-EJR(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10017963-D | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MI20A-50PD-SF-EJR(71) vs 10017963-D |
10017963-DTLF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | MI20A-50PD-SF-EJR(71) vs 10017963-DTLF |
10053868-E1501 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | MI20A-50PD-SF-EJR(71) vs 10053868-E1501 |
10038393-D150T | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MI20A-50PD-SF-EJR(71) vs 10038393-D150T |
10038393-D150 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | MI20A-50PD-SF-EJR(71) vs 10038393-D150 |
10017963-DLF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MI20A-50PD-SF-EJR(71) vs 10017963-DLF |
10053868-B1500 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MI20A-50PD-SF-EJR(71) vs 10053868-B1500 |
10061861-B05001 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | MI20A-50PD-SF-EJR(71) vs 10061861-B05001 |
10054310-D150LF | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MI20A-50PD-SF-EJR(71) vs 10054310-D150LF |
MI21-50PD-SF-EJL(71) | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | MI20A-50PD-SF-EJR(71) vs MI21-50PD-SF-EJL(71) |