Part Details for MI20A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
Overview of MI20A-50PD-SF-EJR(91) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI20A-50PD-SF-EJR(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7946
|
Newark | Mi20A-50Pd-Sf-Ejr(91) |Hirose(Hrs) MI20A-50PD-SF-EJR(91) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.1600 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(91)-ND
|
DigiKey | CONN COMPACT FLASH CARD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8245 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(91)
|
Avnet Americas | Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray - Trays (Alt: MI20A-50PD-SF-EJR(91)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$5.1000 / $5.9160 | Buy Now |
DISTI #
798-MI20A50PDSFEJR91
|
Mouser Electronics | Memory Card Connectors COMP FLASH CARD CONN 50 CONT HDR SMT RoHS: Compliant | 0 |
|
$6.2400 / $8.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.9800 | Buy Now |
DISTI #
HIRMI20A-50PD-SF-EJR(91)
|
Heilind Electronics | 640-7004-8-91 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $6.9400 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(91)
|
Avnet Americas | Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray - Trays (Alt: MI20A-50PD-SF-EJR(91)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$5.1000 / $5.9160 | Buy Now |
DISTI #
MI20A-50PD-SF-EJR(91)
|
Avnet Americas | Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray - Trays (Alt: MI20A-50PD-SF-EJR(91)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$5.1000 / $5.9160 | Buy Now |
DISTI #
000000000003979401
|
Sager | Memory Card Connectors COMP FLASH CARD CONN 50 CONT HDR SMT Min Qty: 1 | 0 |
|
$4.4300 / $5.4400 | Buy Now |
Part Details for MI20A-50PD-SF-EJR(91)
MI20A-50PD-SF-EJR(91) CAD Models
MI20A-50PD-SF-EJR(91) Part Data Attributes
|
MI20A-50PD-SF-EJR(91)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
MI20A-50PD-SF-EJR(91)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |