There are no models available for this part yet.
Overview of MIC1832M by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC1832M by Rochester Electronics LLC
Part Data Attributes for MIC1832M by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MANUAL RESET INPUT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9149 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.7526 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.8735 mm
|
Alternate Parts for MIC1832M
This table gives cross-reference parts and alternative options found for MIC1832M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1832M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1832S | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MIC1832M vs DS1832S |
IMP1832S | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Imp Inc | MIC1832M vs IMP1832S |
DS1832S+ | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | MIC1832M vs DS1832S+ |
DS1832S | Power Supply Management Circuit, Fixed, 1 Channel, +2.55/2.88VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MIC1832M vs DS1832S |
Related Parts for MIC1832M
-
MIC1232MY-TRPower Management Circuits
-
MK10DN512VLQ10Microcontrollers
-
MAX16932CATIS/V+Switching Regulator or Controllers
-
MIC384-2YMOther Analog ICs
-
MIC5317-1.5YM5-TRLinear Regulator ICs
-
MIC2545A-2YTS-TRPeripheral Drivers
-
MAX3381EEUP+TLine Driver or Receivers
-
L6234PD013TRMotion Control Electronics
-
MI-J7X-IA-SPower Supply Modules