MIC2009YML-TR
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6

Overview of MIC2009YML-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2009YML-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70Y9430
Newark Programmable Current Limit Single High-Side Switch W/Flag 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2009YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2300
  • 6,000 $1.2300
$1.2300 Buy Now
DISTI # 03AJ2069
Newark Switch, Pwr Dist, 0.2-2A, Hs, 6Mlf, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Mlf, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Microchip MIC2009YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.9000
  • 10 $1.7800
  • 25 $1.7000
$1.7000 / $1.9000 Buy Now
DISTI # 576-1681-1-ND
DigiKey IC PWR SWITCH P-CHAN 1:1 6MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6441
In Stock
  • 1 $1.5700
  • 25 $1.3200
  • 100 $1.2750
  • 5,000 $1.2750
$1.2750 / $1.5700 Buy Now
DISTI # MIC2009YML-TR
Avnet Americas Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 100 Milliohms, 6 Pins, VDFN - Tape and Reel (Alt: MIC2009YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $1.5700
  • 25 $1.3200
  • 100 $1.1900
$1.1900 / $1.5700 Buy Now
DISTI # 998-MIC2009YMLTR
Mouser Electronics Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Flag RoHS: Compliant 6492
  • 1 $1.5700
  • 25 $1.3200
  • 100 $1.2700
$1.2700 / $1.5700 Buy Now
DISTI # MIC2009YML-TR
Microchip Technology Inc Programmable Current Limit Single High-Side Switch w/Flag, Projected EOL: 2034-02-27 RoHS: Compliant pbFree: Yes 3985

Alternates Available
  • 1 $1.5700
  • 25 $1.3200
  • 100 $1.1900
  • 1,000 $1.1500
  • 5,000 $1.1400
$1.1400 / $1.5700 Buy Now
Future Electronics MIC2009 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - MLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $1.3000
$1.3000 Buy Now
Onlinecomponents.com USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R RoHS: Compliant 5000 In Stock
  • 10 $1.5200
  • 250 $1.2500
  • 500 $1.2300
  • 1,250 $1.2100
  • 2,500 $1.1900
  • 3,750 $1.1700
  • 5,000 $1.1500
$1.1500 / $1.5200 Buy Now
DISTI # 69861003
Verical Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2333 Americas - 5000
  • 40 $1.9760
  • 250 $1.6250
  • 500 $1.5990
  • 1,250 $1.5730
  • 2,500 $1.5470
$1.5470 / $1.9760 Buy Now
DISTI # 69863812
Verical Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2333 Americas - 4010
  • 3,000 $1.3690
$1.3690 Buy Now
NAC Programmable Current Limit Single High-Side Switch w/Flag - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $1.5700
  • 100 $1.4200
  • 500 $1.3100
  • 1,000 $1.2700
$1.2700 / $1.5700 Buy Now
DISTI # MIC2009YML-TR
Avnet Silica Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 100 Milliohms, 6 Pins, VDFN (Alt: MIC2009YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC2009YML-TR
EBV Elektronik Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 2 A, 100 Milliohms, 6 Pins, VDFN (Alt: MIC2009YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 2.5V5.5V 70m 2A 1 DFN-6(2x2) Power Distribution Switches ROHS 50
  • 1 $2.5927
  • 10 $2.2401
  • 30 $2.0188
  • 100 $1.7928
  • 500 $1.6900
  • 1,000 $1.6457
$1.6457 / $2.5927 Buy Now
Master Electronics USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R RoHS: Compliant 5000 In Stock
  • 10 $1.5200
  • 250 $1.2500
  • 500 $1.2300
  • 1,250 $1.2100
  • 2,500 $1.1900
  • 3,750 $1.1700
  • 5,000 $1.1500
$1.1500 / $1.5200 Buy Now

CAD Models for MIC2009YML-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC2009YML-TR by Microchip Technology Inc

MIC2009YML-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
YES
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Current-Max (Isup)
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MIC2009YML-TR
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
    VS

Related Parts for MIC2009YML-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2009YML-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2009YML-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC2009YML-TR would you like to use for your alert(s)?
  • Please alert me when MIC2009YML-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2009YML-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2009YML-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2009YML-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2009YML-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2009YML-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: