Part Details for MIC2012-1PCQS by Microchip Technology Inc
Overview of MIC2012-1PCQS by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2012-1PCQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC2012-1PCQS
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 1032 |
|
RFQ | |
|
Chip1Cloud | USB Power Controller | IC USB PWR CTRLR DUAL 16-QSOP | 38900 |
|
RFQ |
Part Details for MIC2012-1PCQS
MIC2012-1PCQS CAD Models
MIC2012-1PCQS Part Data Attributes
|
MIC2012-1PCQS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2012-1PCQS
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
Alternate Parts for MIC2012-1PCQS
This table gives cross-reference parts and alternative options found for MIC2012-1PCQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2012-1PCQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2012-1PCQSTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2012-1PCQS vs MIC2012-1PCQSTR |
MIC2012-1PCQSTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Micrel Inc | MIC2012-1PCQS vs MIC2012-1PCQSTR |
MIC2072-1PCQS | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2012-1PCQS vs MIC2072-1PCQS |
MIC2072-1PCQSTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Micrel Inc | MIC2012-1PCQS vs MIC2072-1PCQSTR |
MIC2012-1PZQS-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2012-1PCQS vs MIC2012-1PZQS-TR |
MIC2012-1PZQS | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2012-1PCQS vs MIC2012-1PZQS |
MIC2012-1PCQS | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Micrel Inc | MIC2012-1PCQS vs MIC2012-1PCQS |