Part Details for MIC2012-2PZQS by Microchip Technology Inc
Overview of MIC2012-2PZQS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2012-2PZQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9438
|
Newark | Usb Power Controller 16 Qsop 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2012-2PZQS RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
MIC2012-2PZQS-ND
|
DigiKey | IC USB PWR CTRLR DUAL 16-QSOP Min Qty: 196 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
MIC2012-2PZQS
|
Avnet Americas | USB Power SW Dual 4.5V to 5.5V 1.8A 16-Pin QSOP Tube - Rail/Tube (Alt: MIC2012-2PZQS) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 0 |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
998-MIC2012-2PZQS
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Controller RoHS: Compliant | 0 |
|
$2.3800 / $3.1500 | Order Now |
|
Future Electronics | MIC2012 Series 5.5 V Surface Mount Dual Channel USB Power Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.5700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.5800 | Buy Now |
|
NAC | USB Power Controller - Package: 16 QSOP 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 0 |
|
$2.4800 / $2.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $2.5800 | Buy Now |
Part Details for MIC2012-2PZQS
MIC2012-2PZQS CAD Models
MIC2012-2PZQS Part Data Attributes
|
MIC2012-2PZQS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2012-2PZQS
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for MIC2012-2PZQS
This table gives cross-reference parts and alternative options found for MIC2012-2PZQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2012-2PZQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2072-2PCQSTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Micrel Inc | MIC2012-2PZQS vs MIC2072-2PCQSTR |
MIC2012-2PZQS-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2012-2PZQS vs MIC2012-2PZQS-TR |
MIC2072-2PCQSTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2012-2PZQS vs MIC2072-2PCQSTR |
MIC2012-2PCQS | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Micrel Inc | MIC2012-2PZQS vs MIC2012-2PCQS |
MIC2072-2PCQS | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2012-2PZQS vs MIC2072-2PCQS |
MIC2072-2PZQS | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2012-2PZQS vs MIC2072-2PZQS |
MIC2012-2PCQS | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2012-2PZQS vs MIC2012-2PCQS |