| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC2012YM | Microchip Technology Inc | $1.3440 | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012YM |
| MIC2012ZM-TR | Microchip Technology Inc | $2.3000 | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012ZM-TR |
| MIC2012YM-TR | Microchip Technology Inc | $3.7361 | USB Power Controller | MIC2012BMTR vs MIC2012YM-TR |
| MIC2012CM | Micrel Inc | Check for Price | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012CM |
| MIC2012CMTR | Microchip Technology Inc | Check for Price | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012CMTR |
| MIC2012BM | Microchip Technology Inc | Check for Price | Adjustable, 2 Channel, +1.7V, PDSO8 | MIC2012BMTR vs MIC2012BM |
| MIC2012CMTR | Micrel Inc | Check for Price | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012CMTR |
| MIC2012ZM | Microchip Technology Inc | Check for Price | Adjustable, 2 Channel, PDSO8 | MIC2012BMTR vs MIC2012ZM |
Part Details for MIC2012BMTR by Microchip Technology Inc
Results Overview of MIC2012BMTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2012BMTR Information
MIC2012BMTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MIC2012BMTR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC2012BMTR Part Data Attributes
|
|
MIC2012BMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2012BMTR
Microchip Technology Inc
Adjustable, 2 Channel, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.93 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.73 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.94 Mm |
Alternate Parts for MIC2012BMTR
This table gives cross-reference parts and alternative options found for MIC2012BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2012BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.