MIC2012YM
Description: Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, SOIC-8

Overview of MIC2012YM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2012YM by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC2012 - USB Power Controller RoHS: Compliant Status: Active Min Qty: 1 6992
  • 1 $2.7600
  • 25 $2.7000
  • 100 $2.5900
  • 500 $2.4800
  • 1,000 $2.3400
$2.3400 / $2.7600 Buy Now

CAD Models for MIC2012YM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2012YM by Micrel Inc

MIC2012YM
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. MIC2012YM
    Micrel Inc
    Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, SOIC-8
    VS

Related Parts for MIC2012YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2012YM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2012YM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2012YM would you like to use for your alert(s)?
  • Please alert me when MIC2012YM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2012YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2012YM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2012YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2012YM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2012YM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: