There are no models available for this part yet.
Overview of MIC2013-0.5YML-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MIC2013-0.5YML-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9446
|
Newark | Fixed Current Limit Single High-Side Switch W/Kickstart - 0.5A 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2013-0.5YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now | |
DISTI #
MIC2013-0.5YML-TR-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6MLF Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0600 | Buy Now | |
DISTI #
MIC2013-0.5YML TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin MLF T/R - Tape and Reel (Alt: MIC2013-0.5YML TR) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4085 Partner Stock |
|
$0.2514 / $10.2028 | Buy Now | |
DISTI #
MIC2013-0.5YML-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin MLF T/R - Tape and Reel (Alt: MIC2013-0.5YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now | |
DISTI #
998-MIC2013-0.5YMLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A RoHS: Compliant | 0 |
|
$1.0600 | Order Now | |
DISTI #
MIC2013-0.5YML-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A, Projected EOL: 2034-08-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now | |
Future Electronics | MIC2013 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now | ||
Onlinecomponents.com | USB Power Switch Single 5.5V 0.5A 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now | ||
NAC | Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1300 / $1.3800 | Buy Now | ||
Master Electronics | USB Power Switch Single 5.5V 0.5A 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
CAD Models for MIC2013-0.5YML-TR by Microchip Technology Inc
Part Data Attributes for MIC2013-0.5YML-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON, SOLCC6,.08,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for MIC2013-0.5YML-TR
This table gives cross-reference parts and alternative options found for MIC2013-0.5YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2013-0.5YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2013-0.5YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2013-0.5YML-TR vs MIC2013-0.5YM5TX |
MIC2013-0.5YML | SPECIALTY ANALOG CIRCUIT, DSO6 | Microchip Technology Inc | MIC2013-0.5YML-TR vs MIC2013-0.5YML |
Related Parts for MIC2013-0.5YML-TR
-
MIC2012ZMPower Management Circuits
-
MIC2295YML-TRSwitching Regulator or Controllers
-
MIC2211-MFYML-TRLinear Regulator ICs
-
MIC4126YMEPeripheral Drivers
-
MI-J7M-IA-SPower Supply Modules
-
MIC2293-15YML-TRDisplay Drivers
-
MIAC5AOptocoupler
-
MHDEWT-0000-000C0HG440GVisible LEDs
-
MF-R025-2Non-linear Resistors