-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9459
|
Newark | Fixed Current Limit Single High-Side Switch W/Kickstart Flag+Cslew - 0.5A 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2015-0.5YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MIC2015-0.5YM6-CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1469 In Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MIC2015-0.5YM6-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2015-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
998-MIC2015-0.5YM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart Flag+Cslew - 0.5A RoHS: Compliant | 5437 |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
MIC2015-0.5YM6-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch w/Kickstart Flag+Cslew - 0.5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7535 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Future Electronics | MIC2015 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 3000 Factory Stock |
|
$0.9560 / $1.0200 | Buy Now |
DISTI #
MIC2015-0.5YM6-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2015-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
|
Ameya Holding Limited | MIC2015 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6 | 7535 |
|
RFQ | |
DISTI #
MIC2015-0.5YM6-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2015-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2015-0.5YM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2015-0.5YM6-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2015-0.5YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2015-0.5YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2015-0.5YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2015-0.5YM6-TR vs MIC2015-0.5YM6TX |
MIC2015-0.5YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2015-0.5YM6-TR vs MIC2015-0.5YM6 |