Part Details for MIC2015.V by Littelfuse Inc
Overview of MIC2015.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC2015.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9154
|
Newark | Fuse - Micro2 Blade 32V Ag 15A 5-Pc Box/ Box |Littelfuse MIC2015.V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.2300 | Buy Now |
DISTI #
MIC2015.V-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Box |
69 In Stock |
|
$0.7562 / $1.7300 | Buy Now |
DISTI #
576-MIC2015.V
|
Mouser Electronics | Automotive Fuses MICRO2 32V 15A RoHS: Compliant | 0 |
|
$0.7560 / $1.6600 | Order Now |
DISTI #
V79:2366_23470151
|
Arrow Electronics | Blade Fuses, Sub-Miniature RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 100 |
|
$0.5065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4388 / $0.6498 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Ozdisan Elektronik | FUSE AUTO 15A 32VDC BLADE MICRO | 0 |
|
$1.5953 / $1.7548 | RFQ |
Part Details for MIC2015.V
MIC2015.V CAD Models
MIC2015.V Part Data Attributes
|
MIC2015.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2015.V
Littelfuse Inc
FUSE AUTO 15A 32VDC BLADE MINI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 190 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |