-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE AUTO 15A 32VDC BLADE MINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8979
|
Newark | Fuse - Micro2 Blade 32V Ag 15A 5-Pc Card/ Retail |Littelfuse MIC2015.VP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $6.8200 | Buy Now |
DISTI #
MIC2015.VP-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MICRO Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9900 | Buy Now |
DISTI #
576-MIC2015.VP
|
Mouser Electronics | Automotive Fuses MICRO2 32V 15A RoHS: Compliant | 2 |
|
$4.0100 / $7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $2.7700 | Buy Now |
DISTI #
MIC2015.VP
|
TTI | Automotive Fuses MICRO2 32V 15A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.1200 / $6.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 15A 32VDC BLADE MICRO | 0 |
|
$6.7107 / $7.3818 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2015.VP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2015.VP
Littelfuse Inc
FUSE AUTO 15A 32VDC BLADE MINI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 190 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |