Part Details for MIC2017YML-TR by Microchip Technology Inc
Overview of MIC2017YML-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC2017YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9470
|
Newark | Programmable Current Limit Single High-Side Switch W/Kickstart 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2017YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MIC2017YML-TR-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6MLF Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
MIC2017YML-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 4A 6-Pin MLF T/R - Tape and Reel (Alt: MIC2017YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
998-MIC2017YMLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Kickstart RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MIC2017YML-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch w/Kickstart, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $2.0060 | Buy Now |
DISTI #
MIC2017YML-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 4A 6-Pin MLF T/R - Tape and Reel (Alt: MIC2017YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.1000 | Buy Now |
|
NAC | Programmable Current Limit Single High-Side Switch w/Kickstart - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7320 / $2.0060 | Buy Now |
Part Details for MIC2017YML-TR
MIC2017YML-TR CAD Models
MIC2017YML-TR Part Data Attributes:
|
MIC2017YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2017YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2017YML-TR
This table gives cross-reference parts and alternative options found for MIC2017YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2017YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2017YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6 | Microchip Technology Inc | MIC2017YML-TR vs MIC2017YML |