Part Details for MIC2025-2YMTR by Micrel Inc
Overview of MIC2025-2YMTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2025-2YMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1760 |
|
RFQ |
Part Details for MIC2025-2YMTR
MIC2025-2YMTR CAD Models
MIC2025-2YMTR Part Data Attributes
|
MIC2025-2YMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2025-2YMTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for MIC2025-2YMTR
This table gives cross-reference parts and alternative options found for MIC2025-2YMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2025-2YMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2025-1YMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2025-2YMTR vs MIC2025-1YMTR |
MIC2075-2BM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2025-2YMTR vs MIC2075-2BM |
MIC2076-2YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | MIC2025-2YMTR vs MIC2076-2YMTR |
MIC2076-2YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | Micrel Inc | MIC2025-2YMTR vs MIC2076-2YMTR |
MIC2076-1YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | MIC2025-2YMTR vs MIC2076-1YMTR |
MIC2076-1BM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2025-2YMTR vs MIC2076-1BM |
MIC2076-1YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | Micrel Inc | MIC2025-2YMTR vs MIC2076-1YMTR |
MIC2025-2YMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2025-2YMTR vs MIC2025-2YMTR |