Part Details for MIC2027-2BWM by Rochester Electronics LLC
Overview of MIC2027-2BWM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2027-2BWM
MIC2027-2BWM CAD Models
MIC2027-2BWM Part Data Attributes
|
MIC2027-2BWM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2027-2BWM
Rochester Electronics LLC
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC2027-2BWM
This table gives cross-reference parts and alternative options found for MIC2027-2BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2027-2BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2027-2YWM-TR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2027-2BWM vs MIC2027-2YWM-TR |
MIC2027-2BWMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.300 INCH, SOIC-16 | Micrel Inc | MIC2027-2BWM vs MIC2027-2BWMTR |
MIC2027-2YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2027-2BWM vs MIC2027-2YWMTR |
MIC2027-2YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MIC2027-2BWM vs MIC2027-2YWMTR |
MIC2027-2BWMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | MIC2027-2BWM vs MIC2027-2BWMTR |