Part Details for MIC2042-2BTS by Micrel Inc
Overview of MIC2042-2BTS by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2042-2BTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2042 - Single Channel, High Current, Low Voltage, Protected Power Distribution Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1022 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for MIC2042-2BTS
MIC2042-2BTS CAD Models
MIC2042-2BTS Part Data Attributes
|
MIC2042-2BTS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2042-2BTS
Micrel Inc
Power Supply Support Circuit Adjustable 1 Channel PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MIC2042-2BTS
This table gives cross-reference parts and alternative options found for MIC2042-2BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2042-2BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2042-2YTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2042-2BTS vs MIC2042-2YTS |
MIC2042-2YTS-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2042-2BTS vs MIC2042-2YTS-TR |
MIC2042-2BTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, TSSOP-14 | Rochester Electronics LLC | MIC2042-2BTS vs MIC2042-2BTS |
MIC2042-2YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, LEAD FREE, TSSOP-14 | Microchip Technology Inc | MIC2042-2BTS vs MIC2042-2YTSTR |
MIC2042-2YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2042-2BTS vs MIC2042-2YTSTR |
MIC2042-2BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2042-2BTS vs MIC2042-2BTS |