MIC2075-1YM
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SOIC-8

Overview of MIC2075-1YM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC2075-1YM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2075-1YM by Micrel Inc

MIC2075-1YM
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
2.5
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. MIC2075-1YM
    Micrel Inc
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SOIC-8
    VS

Related Parts for MIC2075-1YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2075-1YM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2075-1YM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2075-1YM would you like to use for your alert(s)?
  • Please alert me when MIC2075-1YM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2075-1YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2075-1YM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2075-1YM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2075-1YM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2075-1YM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: