Part Details for MIC2131-1YTSE-TR by Microchip Technology Inc
Overview of MIC2131-1YTSE-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2131-1YTSE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9649
|
Newark | High Voltage 150Khz Synchronous Buck Control 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2131-1YTSE-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 | Buy Now |
DISTI #
MIC2131-1YTSE-TR-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8100 | Buy Now |
DISTI #
MIC2131-1YTSE-TR
|
Avnet Americas | Voltage Mode PWM Controller 0.7V To 34V 15000mA 16-Pin TSSOP EP T/R - Bulk (Alt: MIC2131-1YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.7100 | Buy Now |
DISTI #
998-MIC2131-1YTSETR
|
Mouser Electronics | Switching Controllers High Voltage 150KHz Synchronous Buck Control RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
MIC2131-1YTSE-TR
|
Microchip Technology Inc | High Voltage 150KHz Synchronous Buck Control, Projected EOL: 2034-07-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6800 / $3.7100 | Buy Now |
|
Future Electronics | MIC2131 Series 150 kHz Adj. Output PWM Synchronous Buck Controller IC - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz Automotive 16-Pin TSSOP EP T/R RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
DISTI #
MIC2131-1YTSE-TR
|
Avnet Americas | Voltage Mode PWM Controller 0.7V To 34V 15000mA 16-Pin TSSOP EP T/R - Bulk (Alt: MIC2131-1YTSE-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.7100 | Buy Now |
|
NAC | High Voltage 150KHz Synchronous Buck Control - Package: 16 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9100 / $3.5100 | Buy Now |
|
Master Electronics | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz Automotive 16-Pin TSSOP EP T/R RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
Part Details for MIC2131-1YTSE-TR
MIC2131-1YTSE-TR CAD Models
MIC2131-1YTSE-TR Part Data Attributes:
|
MIC2131-1YTSE-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2131-1YTSE-TR
Microchip Technology Inc
SWITCHING CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Supply Current-Max (Isup) | 7.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 170 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MIC2131-1YTSE-TR
This table gives cross-reference parts and alternative options found for MIC2131-1YTSE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2131-1YTSE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2130-1YML | SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16 | Microchip Technology Inc | MIC2131-1YTSE-TR vs MIC2130-1YML |
MIC2131-1YML-TR | SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16 | Microchip Technology Inc | MIC2131-1YTSE-TR vs MIC2131-1YML-TR |
MIC2130-1YML-TR | SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16 | Microchip Technology Inc | MIC2131-1YTSE-TR vs MIC2130-1YML-TR |
MIC2130-1YTSE-TR | SWITCHING CONTROLLER | Microchip Technology Inc | MIC2131-1YTSE-TR vs MIC2130-1YTSE-TR |
MIC2131-1YML | SWITCHING CONTROLLER, 170kHz SWITCHING FREQ-MAX, QCC16 | Microchip Technology Inc | MIC2131-1YTSE-TR vs MIC2131-1YML |