-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9694
|
Newark | 2.5A 100Khz Switching Regulator 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC2172YN RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
576-2151-ND
|
DigiKey | IC REG MULT CONFG ADJ 1.25A 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
671 In Stock |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
MIC2172YN
|
Avnet Americas | 2.5A 100KHZ SWITCHING REGULATOR - Rail/Tube (Alt: MIC2172YN) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
998-MIC2172YN
|
Mouser Electronics | Switching Voltage Regulators 2.5A 100kHz Switching Regulator RoHS: Compliant | 57 |
|
$2.3900 / $3.1500 | Buy Now |
DISTI #
MIC2172YN
|
Microchip Technology Inc | 2.5A 100kHz Switching Regulator, Projected EOL: 2034-08-17 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$2.2800 / $3.1500 | Buy Now |
|
Future Electronics | MIC2172 Series 40 V 100 kHz 1.25 A Switching Regulator - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.5700 / $2.7900 | Buy Now |
|
Future Electronics | MIC2172 Series 40 V 100 kHz 1.25 A Switching Regulator - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.3500 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 3V to 40V Step Down Single-Out 3.6V to 65V 0A 8-Pin PDIP Tube RoHS: Compliant | 50 Factory Stock |
|
$2.0500 / $2.4600 | Buy Now |
DISTI #
MIC2172YN
|
TME | PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.24÷65VDC, 1.25A, DIP8 Min Qty: 1 | 14 |
|
$2.9300 / $5.1500 | Buy Now |
|
NAC | 2.5A 100kHz Switching Regulator - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.4800 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2172YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2172YN
Microchip Technology Inc
3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC2172YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2172YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2172BN | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC2172YN vs MIC2172BN |
MIC2172BN | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC2172YN vs MIC2172BN |