Part Details for MIC2185BQS by Micrel Inc
Overview of MIC2185BQS by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2185BQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2185 - LOW VOLTAGE SYNCHRONOUS BOOST PWM CONTROL IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$1.5400 / $1.8100 | Buy Now |
Part Details for MIC2185BQS
MIC2185BQS CAD Models
MIC2185BQS Part Data Attributes
|
MIC2185BQS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2185BQS
Micrel Inc
Switching Controller Current-mode 0.0005A 440kHz Switching Freq-Max BICMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2185BQS
This table gives cross-reference parts and alternative options found for MIC2185BQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2185BQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2185YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Microchip Technology Inc | MIC2185BQS vs MIC2185YQSTR |
MIC2185YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Micrel Inc | MIC2185BQS vs MIC2185YQSTR |
MIC2185BQS | Switching Controller, Current-mode, 0.0005A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2185BQS vs MIC2185BQS |
MIC2185YQS | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Rochester Electronics LLC | MIC2185BQS vs MIC2185YQS |
MIC2185YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2185BQS vs MIC2185YQS-TR |