There are no models available for this part yet.
Overview of MIC2185YQS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2185YQS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9745
|
Newark | Low Voltage Synchronous Boost Pwm Control 16 Qsop 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2185YQS RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Current Mode PWM Controller 400kHz 16-Pin QSOP Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
NAC | Low Voltage Synchronous Boost PWM Control - Package: 16 QSOP 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 0 |
|
$6.0400 / $6.6400 | Buy Now |
CAD Models for MIC2185YQS by Microchip Technology Inc
Part Data Attributes for MIC2185YQS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.748 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
440 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MIC2185YQS
This table gives cross-reference parts and alternative options found for MIC2185YQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2185YQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2185YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Microchip Technology Inc | MIC2185YQS vs MIC2185YQSTR |
MIC2185YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Micrel Inc | MIC2185YQS vs MIC2185YQSTR |
MIC2185BQS | Switching Controller, Current-mode, 0.0005A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2185YQS vs MIC2185BQS |
MIC2185BQS | Switching Controller Current-mode 0.0005A 440kHz Switching Freq-Max BICMOS PDSO16 | Micrel Inc | MIC2185YQS vs MIC2185BQS |
MIC2185YQS | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Rochester Electronics LLC | MIC2185YQS vs MIC2185YQS |
MIC2185YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2185YQS vs MIC2185YQS-TR |
Related Parts for MIC2185YQS
-
MSP430F5328IZQEMicrocontrollers
-
MIC2185YQS-TRSwitching Regulator or Controllers
-
AD8479ARZ-RLOther Analog ICs
-
MIC2779L-1YM5Power Management Circuits
-
BBS3002-DL-1EPower Field-Effect Transistors
-
MC33153DGPeripheral Drivers
-
AD7476SRTZ-R2Analog to Digital Converters
-
XC6SLX150-2FGG900IField Programmable Gate Arrays
-
MAX4376TAUK+TOperational Amplifiers