Part Details for MIC2186BM by Microchip Technology Inc
Overview of MIC2186BM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2186BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC2186BM
|
Sensible Micro Corporation | Boost Regulator Positive Output Step-Up Dc-Dc Controller Ic 16-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 1824 |
|
$1.5840 | RFQ |
DISTI #
SMC-MIC2186BM
|
Sensible Micro Corporation | Boost Regulator Positive Output Step-Up Dc-Dc Controller Ic 16-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tubes | 6353 |
|
$1.5840 | RFQ |
DISTI #
SMC-MIC2186BM
|
Sensible Micro Corporation | Boost Regulator Positive Output Step-Up Dc-Dc Controller Ic 16-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 13617 |
|
$1.5840 | RFQ |
Part Details for MIC2186BM
MIC2186BM CAD Models
MIC2186BM Part Data Attributes:
|
MIC2186BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2186BM
Microchip Technology Inc
Switching Controller, Current-mode, 0.0005A, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 2.82V TO 3.18V DIGITAL SUPPLY VOLTAGE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2186BM
This table gives cross-reference parts and alternative options found for MIC2186BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2186BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2186YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2186BM vs MIC2186YM |
MIC2186YM-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2186BM vs MIC2186YM-TR |
MIC2186BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC2186BM vs MIC2186BMTR |
MIC2186YM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16 | Rochester Electronics LLC | MIC2186BM vs MIC2186YM |
MIC2186BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 | Micrel Inc | MIC2186BM vs MIC2186BMTR |