Part Details for MIC2211-DLYML-TR by Microchip Technology Inc
Overview of MIC2211-DLYML-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2211-DLYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2603-1-ND
|
DigiKey | IC REG LINEAR 1.85V/2.7V 10MLF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1125 / $1.3700 | Buy Now |
DISTI #
MIC2211-DLYML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2211-DLYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
998-MIC2211-DLYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual uCap LDO RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $3.0300 | Buy Now |
DISTI #
MIC2211-DLYML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2211-DLYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
MIC2211-DLYML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC2211-DLYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
|
NAC | Dual uCap LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $3.0300 | Buy Now |
Part Details for MIC2211-DLYML-TR
MIC2211-DLYML-TR CAD Models
MIC2211-DLYML-TR Part Data Attributes
|
MIC2211-DLYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-DLYML-TR
Microchip Technology Inc
IC REG LDO 1.85V/2.7V 10MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.85 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.029415% | |
Load Regulation-Max | 0.0185% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.887 V | |
Output Voltage1-Min | 1.813 V | |
Output Voltage1-Nom | 1.85 V | |
Output Voltage2-Max | 2.754 V | |
Output Voltage2-Min | 2.646 V | |
Output Voltage2-Nom | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |