Part Details for MIC2211-SGYML by Micrel Inc
Overview of MIC2211-SGYML by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2211-SGYML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2211-SGYML-ND
|
DigiKey | IC REG LINEAR DUAL MICROCAP LDO Min Qty: 544 Container: Bulk MARKETPLACE PRODUCT |
28296 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | MIC2211 - Dual uCAP LDO IN 3 X 3 MM MLF RoHS: Compliant Status: Active Min Qty: 1 | 28296 |
|
$0.4738 / $0.5574 | Buy Now |
|
Chip1Cloud | 2470 |
|
RFQ | ||
DISTI #
4282979
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 655 Lead time: 3 Weeks, 1 Days Container: Each | 28296 |
|
$0.6860 | Buy Now |
|
South Electronics | MIC2211-SGYML | 46 |
|
RFQ |
Part Details for MIC2211-SGYML
MIC2211-SGYML CAD Models
MIC2211-SGYML Part Data Attributes
|
MIC2211-SGYML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-SGYML
Micrel Inc
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, CMOS, 3 X 3 MM, LEAD FREE, MLF-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.24 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0292% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |