Part Details for MIC2211-SMBMLTR by Micrel Inc
Overview of MIC2211-SMBMLTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2211-SMBMLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4282981
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 2334 |
|
$0.5911 | Buy Now |
Part Details for MIC2211-SMBMLTR
MIC2211-SMBMLTR CAD Models
MIC2211-SMBMLTR Part Data Attributes:
|
MIC2211-SMBMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-SMBMLTR
Micrel Inc
Fixed Positive LDO Regulator 2 Output 3.3V1 2.8V2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, MLF-10 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2211-SMBMLTR
This table gives cross-reference parts and alternative options found for MIC2211-SMBMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2211-SMBMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-SMBML | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2211-SMBMLTR vs MIC2211-SMBML |
MIC2211-SMYML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2211-SMBMLTR vs MIC2211-SMYML |
MIC2211-SMBML | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, CMOS, 3 X 3 MM, MLF-10 | Micrel Inc | MIC2211-SMBMLTR vs MIC2211-SMBML |
MIC2211-SMBMLTR | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2211-SMBMLTR vs MIC2211-SMBMLTR |
MIC2211-SMYML-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2211-SMBMLTR vs MIC2211-SMYML-TR |