Part Details for MIC23031-FYMT-TR by Microchip Technology Inc
Overview of MIC23031-FYMT-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC23031-FYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0005
|
Newark | 4Mhz 400Ma Hyper Light Load, Buck Regulator 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC23031-FYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8270 | Buy Now |
DISTI #
576-3246-1-ND
|
DigiKey | IC REG BUCK 1.5V 400MA 6TMLF Min Qty: 5000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7800 | Buy Now |
DISTI #
MIC23031-FYMT-TR
|
Avnet Americas | 4MHZ 400MA HYPER LIGHT LOAD BUCK REGULATOR - Tape and Reel (Alt: MIC23031-FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
998-MIC23031-FYMTTR
|
Mouser Electronics | Switching Voltage Regulators 4MHz 400mA Hyper Light Load, Buck Regulator RoHS: Compliant | 0 |
|
$0.7800 | Order Now |
DISTI #
MIC23031-FYMT-TR
|
Microchip Technology Inc | 4MHz 400mA Hyper Light Load, Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.0200 | Buy Now |
|
Future Electronics | MIC23031 Series 4MHz 400mA Sync Buck Regulator w/ HyperLight Load™ Mode - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.9040 | Buy Now |
DISTI #
MIC23031-FYMT-TR
|
Avnet Americas | 4MHZ 400MA HYPER LIGHT LOAD BUCK REGULATOR - Tape and Reel (Alt: MIC23031-FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
MIC23031-FYMT-TR
|
Avnet Americas | 4MHZ 400MA HYPER LIGHT LOAD BUCK REGULATOR - Tape and Reel (Alt: MIC23031-FYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
|
NAC | 4MHz 400mA Hyper Light Load, Buck Regulator - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8100 / $1.0000 | Buy Now |
Part Details for MIC23031-FYMT-TR
MIC23031-FYMT-TR CAD Models
MIC23031-FYMT-TR Part Data Attributes
|
MIC23031-FYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23031-FYMT-TR
Microchip Technology Inc
1A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.063,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC23031-FYMT-TR
This table gives cross-reference parts and alternative options found for MIC23031-FYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23031-FYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23031-FYMT | Switching Regulator, 1A, 4000kHz Switching Freq-Max | Microchip Technology Inc | MIC23031-FYMT-TR vs MIC23031-FYMT |