Part Details for MIC2506YM-TR by Microchip Technology Inc
Overview of MIC2506YM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2506YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6202
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:7.5V, Current Limit:2A, On State Resistance:0.075Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2506YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8700 / $5.1000 | Buy Now |
DISTI #
41AH8532
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:7.5V, Current Limit:2A, On State Resistance:0.075Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Microchip MIC2506YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7200 | Buy Now |
DISTI #
71Y0086
|
Newark | Fully Integrated High-Side Switch (Dual 1Amp) 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2506YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
MIC2506YM-CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4297 In Stock |
|
$3.7200 / $4.9000 | Buy Now |
DISTI #
MIC2506YM-TR
|
Avnet Americas | High Side Switch 2Switch 3 to 7.5V 2A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC2506YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7200 / $4.9000 | Buy Now |
DISTI #
998-MIC2506YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Dual 1Amp) RoHS: Compliant | 5382 |
|
$3.7200 / $4.9000 | Buy Now |
DISTI #
MIC2506YM-TR
|
Microchip Technology Inc | Fully Integrated High-Side Switch (Dual 1Amp), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1355 Alternates Available |
|
$2.8600 / $4.9000 | Buy Now |
|
Future Electronics | MIC2506 Series 7.5 V 165 mOhm Surface Mount Dual 1A High-Side Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | Dual High-Side 1A Current Limitng Power Switch - 2 Outputs - 2.7V to 7.5V Supply - 8-SOIC Package - Surface Mount - 2,500/Reel. RoHS: Compliant |
1440 In Stock |
|
$3.5200 / $3.6500 | Buy Now |
DISTI #
MIC2506YM-TR
|
Avnet Americas | High Side Switch 2Switch 3 to 7.5V 2A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC2506YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7200 / $4.9000 | Buy Now |
Part Details for MIC2506YM-TR
MIC2506YM-TR CAD Models
MIC2506YM-TR Part Data Attributes
|
MIC2506YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2506YM-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.24 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.5 | |
Width | 3.9 mm |
Alternate Parts for MIC2506YM-TR
This table gives cross-reference parts and alternative options found for MIC2506YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2506YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2506BM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2506YM-TR vs MIC2506BM |
MIC2506BMT&R | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2506YM-TR vs MIC2506BMT&R |